• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL PATCH GUARD KEY Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Key FL PATCH GUARD KEY

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Key

Type

FL PATCH GUARD KEY

Dim

(W x H x D) 70 x 80 x 15 cm

Weight

6700 g

Width

70 cm

Height

80 cm

Depth

15 cm

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193984 Phoenix Contact FL PATCH GUARD KEY Key

User & Safety Instructions

User & Safety Instructions 193984 Phoenix Contact FL PATCH GUARD KEY Key

Description

Key for lockable security element

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)