• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FB-2SP Device coupler Operating voltage 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Device coupler

Current consumption

6 mA

Type

FB-2SP

Dim

(W x H x D) 43237 x 89.7 x 70.4 mm

Weight

99.760 g

Operating voltage

24 V DC

Width

43237 mm

Height

89.7 mm

Depth

70.4 mm

IP20

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193728 Phoenix Contact FB-2SP Device coupler Operating voltage 24 V DC

User & Safety Instructions

User & Safety Instructions 193728 Phoenix Contact FB-2SP Device coupler Operating voltage 24 V DC

Description

Device coupler for Foundation Fieldbus and PROFIBUS PA expansions with terminal connections for 2 spurs connected to fieldbus end devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.