• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1905-0CB00 LAN data transfer rate 12 MBit/s

1/2
Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: for connection to ECOFAST hybrid cables, the transmission of data and power
  • The type of cable departure: 180° cable outlet
  • Case material: plastic
LAN data transfer rate

12 MBit/s

Type

6GK1905-0CB00

Dim

(W x H x D) 27 x 27 x 71 mm

Weight

40 g

Width

27 mm

Height

27 mm

Depth

71 mm

IP65

IP67

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

27

27 mm

71 mm

71.0 m

Plastic

IP65/IP67

Documents & Downloads

Datasheet

Datasheet 1759300 Siemens 6GK1905-0CB00 LAN data transfer rate 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1759300 Siemens 6GK1905-0CB00 LAN data transfer rate 12 MBit/s

Description

DELTA i-system electrical white Volume controller, mono 3 W 27 ohm, with Cover plate 55x 55 mm, and rotary knob DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.