• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1500-0FC10 Bus connector LAN data transfer rate 12 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 89.99
-11 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: for connecting PROFIBUS nodes to the PROFIBUS bus cable
  • The type of cable departure: 180° cable outlet
  • Case material: plastic
Product type

Bus connector

LAN data transfer rate

12 MBit/s

Type

6GK1500-0FC10

Dim

(W x H x D) 16 x 62 x 34.5 mm

Weight

40 g

Width

16 mm

Height

62 mm

Depth

34.5 mm

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759364 Siemens 6GK1500-0FC10 Bus connector LAN data transfer rate 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1759364 Siemens 6GK1500-0FC10 Bus connector LAN data transfer rate 12 MBit/s

Description

SIMATIC WinCC flexible/Archives for WinCC flexible Runtime, runtime software, Single license, License key on USB stick

More interesting products

(*All information is plus legal VAT)