• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1905-0CD00 LAN data transfer rate 12 MBit/s

1/2
Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 150.00 / piece)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: for connection to ECOFAST hybrid cables, the transmission of data and power
  • The type of cable departure: 90° cable outlet
  • Case material: plastic
LAN data transfer rate

12 MBit/s

Type

6GK1905-0CD00

Dim

(W x H x D) 27 x 27 x 71 mm

Weight

40 g

Width

27 mm

Height

27 mm

Depth

71 mm

IP65

IP67

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

27

27 mm

71 mm

71.0 m

Plastic

IP65/IP67

Documents & Downloads

Datasheet

Datasheet 1759302 Siemens 6GK1905-0CD00 LAN data transfer rate 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1759302 Siemens 6GK1905-0CD00 LAN data transfer rate 12 MBit/s

Description

GAMMA instabus push-buttons UP 222 double, i-system, titanium white