• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1500-0EA02 Bus connector LAN data transfer rate 12 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Suitability for use: for connecting PROFIBUS nodes to the PROFIBUS bus cable
  • The type of cable departure: 180° cable outlet
  • Case material: metal
Product type

Bus connector

LAN data transfer rate

12 MBit/s

Type

6GK1500-0EA02

Dim

(W x H x D) 15 x 57 x 39 mm

Weight

100 g

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Width

15 mm

Height

57 mm

Depth

39 mm

IP20

Max. temperature

80 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Number of pins

9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759363 Siemens 6GK1500-0EA02 Bus connector LAN data transfer rate 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1759363 Siemens 6GK1500-0EA02 Bus connector LAN data transfer rate 12 MBit/s

Description

SIMATIC S7-400, front connector for signal modules, for crimp contacts, 48-pole

More interesting products

(*All information is plus legal VAT)