• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1905-0DA00 LAN data transfer rate 12 MBit/s

Application
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for use: As a terminating connector for PROFIBUS DPType of cable outlet: 180° cable outletHousing material: Plastic
LAN data transfer rate

12 MBit/s

Type

6GK1905-0DA00

Dim

(W x H x D) 27 x 27 x 71 mm

Weight

40 g

Width

27 mm

Height

27 mm

Depth

71 mm

IP65

IP67

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2583228 Siemens 6GK1905-0DA00 LAN data transfer rate 12 MBit/s

User & Safety Instructions

User & Safety Instructions 2583228 Siemens 6GK1905-0DA00 LAN data transfer rate 12 MBit/s

Description

PROFIBUS ECOFAST Terminating Plug (ECOFAST Cu)- 2x Cu- 4x1.5 mm2 Cu pin insert, integrated terminating resistor 1 pack=5 pieces PB ECOFAST Terminating Plug

This text is machine translated.