• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5907-4PA00 Key plug

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitability for use: activation of the iPCF Client Mode, the iPCF-MC Client Mode, iPRP Client Mode
Product type

Key plug

Type

6GK5907-4PA00

Dim

(W x H x D) 24.3 x 17 x 8.1 mm

Weight

5 g

Width

24.3 mm

Height

17 mm

Depth

8.1 mm

IP20

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1759921 Siemens 6GK5907-4PA00 Key plug

User & Safety Instructions

User & Safety Instructions 1759921 Siemens 6GK5907-4PA00 Key plug

Description

License key WLC-700, expansion license for WL-700 expanded by 16 access points for all countries

More interesting products

(*All information is plus legal VAT)