• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5904-0PA00 Key plug

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key plug

Type

6GK5904-0PA00

Dim

(W x H x D) 24.3 x 17 x 8.1 mm

Weight

5 g

Width

24.3 mm

Height

17 mm

Depth

8.1 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759919 Siemens 6GK5904-0PA00 Key plug

User & Safety Instructions

User & Safety Instructions 1759919 Siemens 6GK5904-0PA00 Key plug

Description

SITOP UPS1100 Battery module with warning not closed Lead batteries for SITOP DC-USV Module 6 A DC 24 V 12 Ah The maintenance-free battery modules with SITOP UPS1100 lead-acid batteries are an important component of the DC UPS systems. When combined with a 24 V power supply and a UPS1600 module, they provide hours-long buffering against power failures. The intelligent battery management of the UPS1600 charges the UPS1100 according to the optimum temperature-controlled charging curve and monitors the status (operating data and diagnostics information) of the connected battery modules using the Energy Storage Link. Up to six battery modules can be connected in parallel for longer buffer times. Mounting is directly on a wall.

More interesting products

(*All information is plus legal VAT)