• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5980-3CB00-0AA1 LAN data transfer rate 10 GBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 1 m
Product type

Cable

LAN data transfer rate

10 GBit/s

Type

6GK5980-3CB00-0AA1

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760170 Siemens 6GK5980-3CB00-0AA1 LAN data transfer rate 10 GBit/s

User & Safety Instructions

User & Safety Instructions 1760170 Siemens 6GK5980-3CB00-0AA1 LAN data transfer rate 10 GBit/s

Description

SINAMICS G120 SD-Card 512 MB INCLUDING CERTIFICATE OF LICENCE V4.6

More interesting products

(*All information is plus legal VAT)