• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK59921AL008TA0 6GK5992-1AL00-8TA0 SFP transceiver 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SFP transceiver

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

SFP ports

1 x

10/100/1000 Mbps ports

1 x

Fibre-optic ports

1

Type

6GK5992-1AL00-8TA0

Interfaces

LC

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3638377 Siemens 6GK59921AL008TA0 6GK5992-1AL00-8TA0 SFP transceiver 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3638377 Siemens 6GK59921AL008TA0 6GK5992-1AL00-8TA0 SFP transceiver 1000 MBit/s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.