
Technical specifications
- Height: 110 mm
- Supply voltage 24 V.
- Transmission rate 100 Mbit/s.
- Power loss: 2.4 W
- Product type
PLC communication processor
- Operating voltage
24 V
IP20
- Type
6GK7243-8RX30-0XE0
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6GK72438RX300XE0
- Fitting type (details)
35 mm DIN rail mounting, wall mounting
- Dim
(L x W) 75 m x 30 mm
- Width
30 mm
- Length
75 m
- Series
S7-1200
30
110 mm
75 mm
FALSE
FALSE
1
0
0
0
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
100000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744094 Siemens 6GK7243-8RX30-0XE0 PLC communication processor 24 V
User & Safety Instructions
User & Safety Instructions 1744094 Siemens 6GK7243-8RX30-0XE0 PLC communication processor 24 V






























