• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2002-0HD01 6GT20020HD01 PLC communication module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Thermoplastic (valox 467, glass-fiber reinforced)
Product type

PLC communication module

Type

6GT2002-0HD01

Manufacturer part #

6GT20020HD01

Operating voltage

24 V DC

Height

130 mm

Length

35 mm

Width

90 mm

IP67

Dim

(L x W x H) 35 x 90 x 130 mm

Content

1 pc(s)

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684495 Siemens 6GT2002-0HD01 6GT20020HD01 PLC communication module

User & Safety Instructions

User & Safety Instructions 1684495 Siemens 6GT2002-0HD01 6GT20020HD01 PLC communication module

Description

RFID communication module RF170C for Installation in ET 200pro Basic module for connection of 2 readers with RS422 or RS232 without connection block

More interesting products

(*All information is plus legal VAT)