• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2002-1HD01 6GT20021HD01 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: zinc die-cast
Product type

PLC add-on module

Type

6GT2002-1HD01

Manufacturer part #

6GT20021HD01

Operating voltage

24 V DC

Height

130 mm

Length

25 mm

Width

90 mm

IP67

Dim

(L x W x H) 25 x 90 x 130 mm

Content

1 pc(s)

Display

No

Fitting type (details)

Screws

Real-time clock

No

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1681698 Siemens 6GT2002-1HD01 6GT20021HD01 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1681698 Siemens 6GT2002-1HD01 6GT20021HD01 PLC add-on module

Description

Robust Power Connecting Cable M12-180/M12-180, IP69, for Power supply of the ET 200, pre-assembled cable with M12 connector and M12 socket, A-coded, 4-pole, 3.0 m

More interesting products

(*All information is plus legal VAT)