• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2002-1JD00 PLC add-on module

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: zinc die-cast
Product type

PLC add-on module

Type

6GT2002-1JD00

Operating voltage

24 V DC

Height

24 mm

Length

79 mm

Width

60 mm

IP67

Dim

(L x W x H) 79 x 60 x 24 mm

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1745133 Siemens 6GT2002-1JD00 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1745133 Siemens 6GT2002-1JD00 PLC add-on module

Description

Text display electrical white UP587/1 i-system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.