• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1901-1BB10-6AA0 STYLE COVER PLATE RTP NC/CO PM 6GK19011BB106AA0 RJ45 plug enclosure Silver 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
Plug
Connector type
RJ45 plug enclosure
Specification
CAT 5e
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The type of cable departure: 180°
  • Buzzer, max. cable diameter: 6.5 mm
  • Number of electrical connections / for Industrial Ethernet FC TP cables: 4
  • Number of electrical connections / for network components or terminal devices: 1
  • Protection class IP: IP65/67
  • Transfer rate for Industrial Ethernet:10 Mbit/s
  • Transfer rate is Cat 5e: 100 Mbit/s
Packaging type

Piece

Type

6GK1901-1BB10-6AA0

Product type

Plug

Connector type

RJ45 plug enclosure

CAT 5e

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

Weight

68.8 g

Factory colour

Silver

Content

1 pc(s)

Material

Plastic

Width

22 mm

Height

30 mm

Length

67.7 mm

RoHS-compliant

Yes

Features

straight

Max. temperature

+70 °C

Min. temperature

-40 °C

Seal type

Push-Pull

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760192 Siemens 6GK1901-1BB10-6AA0 STYLE COVER PLATE RTP NC/CO PM 6GK19011BB106AA0 RJ45 plug enclosure Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760192 Siemens 6GK1901-1BB10-6AA0 STYLE COVER PLATE RTP NC/CO PM 6GK19011BB106AA0 RJ45 plug enclosure Silver 1 pc(s)

Description

DELTA style, platinum metallic Room temperature controller cover Normally-closed contact/change-over contact, 68x 68 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)