• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2800-5BE00 6GT28005BE00 PLC transponder

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate Max.: 106 kbit/s
  • Storage capacity/user memory: 32765 bytes
  • Material: PA12
Product type

PLC transponder

Type

6GT2800-5BE00

Manufacturer part #

6GT28005BE00

Height

41 mm

Length

75 mm

Width

75 mm

IP68

Dim

(L x W x H) 75 x 75 x 41 mm

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1683270 Siemens 6GT2800-5BE00 6GT28005BE00 PLC transponder

User & Safety Instructions

User & Safety Instructions 1683270 Siemens 6GT2800-5BE00 6GT28005BE00 PLC transponder

Description

Miniature circuit breaker 240 V 14kA, 1-pole, C, 5A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.