• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens "delete" PLC transponder

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.49 / piece)
€ 47.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate up to 320 kbit/s
  • Storage capacity/User Memory: 64 bytes
  • Material: PA12
Product type

PLC transponder

Type

"delete"

Height

8 mm

IP68

IPX9K

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1685520 Siemens "delete" PLC transponder

Description

SIPLUS S7-300 CPU 315F-2PN/DP -25...+60 °C with conformal coating based on 6ES7315-2FJ14-0AB0 . Central processing unit with 512 KB work memory, 1st interface MPI/DP 12Mbit/ s, 2nd interface Ethernet PROFINET, with 2-port switch, Micro Memory Card required SIPLUS S7-300 Central processing unit CPU 315F-2 PN/DP 512 KB -25 ... +60 °C with conformal coating based on 6ES7315-2FJ14-0AB0