• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2800-6BE00 6GT28006BE00 PLC transponder

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate Max.: 106 kbit/s
  • Storage capacity/user memory: 65277 bytes
  • Material: PA12
Product type

PLC transponder

Type

6GT2800-6BE00

Manufacturer part #

6GT28006BE00

Height

41 mm

Length

75 mm

Width

75 mm

IP68

Dim

(L x W x H) 75 x 75 x 41 mm

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1683012 Siemens 6GT2800-6BE00 6GT28006BE00 PLC transponder

User & Safety Instructions

User & Safety Instructions 1683012 Siemens 6GT2800-6BE00 6GT28006BE00 PLC transponder

Description

SIMATIC S7, DOCPRO EPL Royalty, single license for 1 installation E-SW, without SW and without documentation, Class A, only valid in connection with Enterprise License agreement, requires EPL Master