• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV1440-4AN15 6XV14404AN15 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 15 m
Product type

PLC cable

Type

6XV1440-4AN15

Manufacturer part #

6XV14404AN15

Height

9 mm

Length

15 m

Content

1 pc(s)

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1732087 Siemens 6XV1440-4AN15 6XV14404AN15 PLC cable

User & Safety Instructions

User & Safety Instructions 1732087 Siemens 6XV1440-4AN15 6XV14404AN15 PLC cable

Description

Energy cable, 2-wire power line, stranded wire, 2x 0.75 mm2, trailable Delivery unit max. 2000 m Minimum order 20 m Sold by the meter

More interesting products

(*All information is plus legal VAT)