• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18603PN20 Hybrid cable 2 x 0.64 mm + 4 x 1.5 mm² 1 pc(s)

Image similar
Product type
Hybrid cable
No. of leads
2 x
Cross section (each core)
0.64 mm
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hybrid cable

No. of leads

2 x

Cross section (each core)

0.64 mm

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 0.64 mm + 4 x 1.5 mm²

Cable features

Suitable for drag chains

Content

1 pc(s)

Manufacturer part #

6XV18603PN20

RoHS-compliant

Yes

Type

6XV1860-3PN20

Max. length sold by the metre

20 m

TRUE

TRUE

FALSE

None

None

None

None

110

110

110

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875881 Siemens 6XV18603PN20 Hybrid cable 2 x 0.64 mm + 4 x 1.5 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875881 Siemens 6XV18603PN20 Hybrid cable 2 x 0.64 mm + 4 x 1.5 mm² 1 pc(s)

Description

PROFIBUS ECOFAST Hybrid Cable GP, 2xCu 0.64 mm, 4x Cu 1.5 mm2, Cable pre-assembled with ECOFAST plug and socket, trailable, length 20 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.