
Image similar
Piece
6XV1870-8GH15
Ethernet
1.5 m
M12 plug
M12
M12
D
Suitable for drag chains
6XV18708GH15
1 pc(s)
Yes
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
yes
Datasheet 2876045 Siemens 6XV18708GH15 M12 1.5 m 1 pc(s) Piece
User & Safety Instructions 2876045 Siemens 6XV18708GH15 M12 1.5 m 1 pc(s) Piece
The necessary accessories are required to use the article as described.