• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18785GH15 M12 1.5 m 1 pc(s)

Image similar
Cable length
1.5 m
Thread type connection side
M12
Features
X-coded
Type
6XV1878-5GH15
Connection
M12 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP Cord M12-90/M12-90 pre-assembled IE Flexible Cable, with 2 M12 connectors (X-coded), 90-degree cable outlet, length 1.5 m.

Our service for you

Technical specifications

Type

6XV1878-5GH15

Cable length

1.5 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Features

X-coded

Manufacturer part #

6XV18785GH15

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

Other

No

Pairs

Green

Other

None

Foil + braiding

Polyurethane (PUR)

8

Bundle

6.5 mm

68 %

Bare

None

65

65

65

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876072 Siemens 6XV18785GH15 M12 1.5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876072 Siemens 6XV18785GH15 M12 1.5 m 1 pc(s)

Description

IE TP Cord M12-90/M12-90 pre-assembled IE Flexible Cable, with 2 M12 connectors (X-coded), 90-degree cable outlet, length 1.5 m. Simple connection of terminal devices with an M12 interface and with IP65/67 degree of protection to the interference-proof Industrial Ethernet FastConnect cabling system (10/100/1000/10000 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.