• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7PV15131AP30 7PV1513-1AP30 TDR Multifunction 1 pc(s) Time range: 5 - 100 s 1 change-over Piece

1/4
Image similar
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Min. operating voltage
200 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

7PV1513-1AP30

Type

Multifunction

Functions

On-delay

Min. operating voltage

200 V

Max. operating voltage

240 V

Operating voltage

200 - 240 V

Contact type

1 change-over

Time range (min.)

5 s

Time range (max.)

100 s

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

Electrical lifespan

100000

Durability

1000 0000

Width

17.5 mm

Height

90 mm

Depth

66.7 mm

Dim

(W x H x D) 17.5 x 90 x 66.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

17.5

90 mm

66.7 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

200-240 V

200-240 V

24-24 V

0

0

0

0

0

1

FALSE

FALSE

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734278 Siemens 7PV15131AP30 7PV1513-1AP30 TDR Multifunction 1 pc(s) Time range: 5 - 100 s 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 1734278 Siemens 7PV15131AP30 7PV1513-1AP30 TDR Multifunction 1 pc(s) Time range: 5 - 100 s 1 change-over Piece

Description

Timing relay, electronic ON delay 1 change-over contact, 1 time range 5...100 s 24 V/230 V AC and 24 V DC with LED, Screw terminal

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)