• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB13722 8GB1372-2 Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
24
No. of rows
2
Mounting type
Structure
Width
298 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Design of the cover: closed
  • Cutout depth: 70 mm
Product type

Switchboard cabinet

No. of partitions

24

with PE and N terminals

No

No. of rows

2

Mounting type

Structure

Factory colour

Grey

Width

298 mm

Height

420 mm

Dim

(W x H x D) 298 x 420 x 140 mm

Depth

140 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1418976 Siemens 8GB13722 8GB1372-2 Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1418976 Siemens 8GB13722 8GB1372-2 Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Description

SIMBOX Universal WP Wall distributor AP, IP65 2-row, 24TE, without terminal strip

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)