• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB20522 Terminal block

Product type
Terminal block
Compatible with (details)
alpha
Type
The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 420 g
Product type

Terminal block

Compatible with (details)

alpha

Type

The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419028 Siemens 8GB20522 Terminal block

User & Safety Instructions

User & Safety Instructions 1419028 Siemens 8GB20522 Terminal block

Description

SIMBOX Universal WP N/PE-terminal strip 2 x 5 x 25 mm2 + 2 x 14 x 10 mm2.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)