
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Cutout depth: 70 mm
- Case material: plastic
- Product type
Distribution board
- No. of partitions
48
- No. of rows
4
- Mounting type
Cavity wall
- Factory colour
White
- Width
365 mm
- Height
98 mm
- Dim
(W x H x D) 365 x 98 x 70 mm
- Depth
70 mm
- Content
1 pc(s)
Hollow wall
White
365
775 mm
88 mm
9010
TRUE
70 mm
4
775 mm
Door
365 mm
TRUE
Plastic
48
Other
IP30
FALSE
FALSE
Closed
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734294 Siemens 8GB50483KM01 8GB5048-3KM01 Distribution board Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734294 Siemens 8GB50483KM01 8GB5048-3KM01 Distribution board Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Description
Scope of delivery
- SIMBOX XL Multimedia distributor 63A/230V flush-mounted hollow wall, 4-row
What kind of Switchboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































