• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB50155KM Terminal block 16 mm² Conductor type = N

Product type
Terminal block
Compatible with (details)
alpha
Cross section
16 mm²
Type
The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.
Conductor type
N
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 130 g
Product type

Terminal block

Compatible with (details)

alpha

Cross section

16 mm²

Type

The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.

Conductor type

N

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419040 Siemens 8GB50155KM Terminal block 16 mm² Conductor type = N

User & Safety Instructions

User & Safety Instructions 1419040 Siemens 8GB50155KM Terminal block 16 mm² Conductor type = N

Description

N/N terminal strip Screw technology N1=3x 16mm2 and 14x 10mm2 N2=3x 16mm2 and 14x 10mm2 alpha SIMBOX small distribution box - optimal down to the last detail. alpha SIMBOX small distribution boxes are designed for optimum use of space even in small spaces. 1. alpha SIMBOX XL offers generously dimensioned wiring rooms. 2. The small distribution boards are characterized by an extensive accessory package, which is compatible with the flush-mounted distributor/wall-mounted distributor (terminals, cover strips, door lock). Siemens offers an integrated portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)