• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB50484KM 8GB5048-4KM Dry lining box Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Product type
Dry lining box
No. of partitions
48
No. of rows
4
Mounting type
Cavity wall
Width
365 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Operating voltage 400 V/AC
  • IP30 protection
  • Current: 63 A
  • Design of the cover: closed
  • Design of the mounting rail: rail 35 mm x 7.5 mm
  • Case material: plastic
  • Rail center-to-center distance: 125 mm
  • Angle of rotation of the door: 125°
Product type

Dry lining box

No. of partitions

48

No. of rows

4

Mounting type

Cavity wall

Factory colour

White

Width

365 mm

Height

775 mm

Dim

(W x H x D) 365 x 775 x 102 mm

Depth

102 mm

Mounting

1 x 8 GB 5017-5 KM, 1x 8GB 5021-5 KM

Content

1 pc(s)

Hollow wall

White

365

775 mm

88 mm

9010

FALSE

70 mm

4

775 mm

Door

365 mm

TRUE

Plastic

48

Other

IP30

FALSE

FALSE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419066 Siemens 8GB50484KM 8GB5048-4KM Dry lining box Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419066 Siemens 8GB50484KM 8GB5048-4KM Dry lining box Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

SIMBOX XL cavity wall 4-row-4x 12 TE (14 TE) protection class 2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)