• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK10622KK11 8GK1062-2KK11 Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

Image similar
Product type
Switchboard cabinet
No. of rows
4
Mounting type
Surface-mount
Width
300 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

No

No. of rows

4

Mounting type

Surface-mount

Width

300 mm

Height

650 mm

Dim

(W x H x D) 300 x 650 x 140 mm

Depth

140 mm

Content

1 pc(s)

300

650 mm

140 mm

9016

Powder coating

140 mm

4

Optional

Steel

None

48

IK08

IP44

160 A

None

2

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883595 Siemens 8GK10622KK11 8GK1062-2KK11 Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883595 Siemens 8GK10622KK11 8GK1062-2KK11 Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

Description

Alpha 160 DIN wall distributor surface-mounted, with distribution panel MOUNTING KIT FOR mounting devices, RAL 9016, IP44 DIN rail spacing 150mm without N/PE plug terminal H=650mm B=300mm T=140 protection class II 4 series for REG devices The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution units and installation distributors. Alpha - the system concept counts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)