• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9910-0KK23 Circuit layout bag 1 pc(s)

Image similar
Product type
Circuit layout bag
Height
310 mm
Content
1 pc(s)
Type
8GK9910-0KK23
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 8.49 / piece)
€ 169.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit layout bag

Height

310 mm

Content

1 pc(s)

Type

8GK9910-0KK23

RoHS-compliant

Yes

Other

Wiring diagram pocket

310 mm

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045121 Siemens 8GK9910-0KK23 Circuit layout bag 1 pc(s)

Description

Alpha DIN circuit board bag DIN A4, transparent foil self-adhesive The installation distributor Alpha - a complete system of wall and standing distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)