• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK10813KK20 8GK1081-3KK20 Switchboard cabinet Flush mount Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Flush mount
Width
550 mm
Height
800 mm
Depth
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Flush mount

Width

550 mm

Height

800 mm

Dim

(W x H x D) 550 x 800 x 120 mm

Depth

120 mm

Content

1 pc(s)

597

847 mm

120 mm

9016

Powder coating

120 mm

10

Optional

Steel

None

120

IK08

IP31

160 A

None

4

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883617 Siemens 8GK10813KK20 8GK1081-3KK20 Switchboard cabinet Flush mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883617 Siemens 8GK10813KK20 8GK1081-3KK20 Switchboard cabinet Flush mount Content 1 pc(s)

Description

Alpha 160 DIN flush-mounted wall distributor flush-mounted with distributor panel Installation kit for DIN rail mounting devices and terminal blocks DIN rail spacing 150mm H=800mm B=550mm T=120mm Protection class II RAL 9016, IP31 2 series for terminal blocks 3 series for REG devices The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution units and installation distributors. Alpha - the system concept counts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)