• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK40014KK11 CIRCUIT BREAKER 6KA3+N-POL C25 Assembly Kit 1 pc(s)

Image similar
Product type
Assembly Kit
Dim
(W x H x D) 250 x 600 x 210 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: AC1402 g
Product type

Assembly Kit

Dim

(W x H x D) 250 x 600 x 210 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

600 mm

Depth

210 mm

250

600 mm

210 mm

FALSE

With notch

TRUE

4

12

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703626 Siemens 8GK40014KK11 CIRCUIT BREAKER 6KA3+N-POL C25 Assembly Kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703626 Siemens 8GK40014KK11 CIRCUIT BREAKER 6KA3+N-POL C25 Assembly Kit 1 pc(s)

Description

Miniature circuit breaker 400 V 6kA, 3+N-pole C, 25A, D=70 mm

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)