• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK4451-2KK11 Intstallation kit closed Steel plate (W x H) 250 mm x 300 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Intstallation kit
Material
Steel plate
Features
closed
Type
For mounting strut, Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface treatment: zinc-coated
  • Height: 300 mm
  • Net weight: 1.42 kg
Packaging type

Piece

Product type

Intstallation kit

Features

closed

Type

For mounting strut, Steel

Width

250 mm

Height

300 mm

Dim

(W x H) 250 mm x 300 mm

Weight

1.42 kg

Material

Steel plate

Content

1 pc(s)

Type

8GK4451-2KK11

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745144 Siemens 8GK4451-2KK11 Intstallation kit closed Steel plate (W x H) 250 mm x 300 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1745144 Siemens 8GK4451-2KK11 Intstallation kit closed Steel plate (W x H) 250 mm x 300 mm 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, IP43, Protection class 1, H: 1400 mm, W: 550 mm, T: 210 mm, RAL 9016

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)