
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket
- Height
100 mm
- Length
320 mm
- Width
1050 mm
- Dim
(L x W x H) 320 x 1050 x 100 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9900-0KK44
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751744 Siemens 8GK9900-0KK44 8GK99000KK44 Socket (L x W x H) 320 x 1050 x 100 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751744 Siemens 8GK9900-0KK44 8GK99000KK44 Socket (L x W x H) 320 x 1050 x 100 mm Steel Light grey 1 pc(s)
Description
ALPHA, Base, H: 100 mm, W: 800 mm, T: 400 mm, RAL 7035































