
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
UNIVERSAL FRONT DOOR S7-1500 PS
Our service for you
Technical specifications
- Product type
Socket
- Height
1950 mm
- Length
210 mm
- Width
1050 mm
- Dim
(L x W x H) 210 x 1050 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9901-0KA42
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1753397 Siemens 8GK9901-0KA42 8GK99010KA42 Socket (L x W x H) 210 x 1050 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753397 Siemens 8GK9901-0KA42 8GK99010KA42 Socket (L x W x H) 210 x 1050 x 1950 mm Steel Light grey 1 pc(s)
Description
SIMATIC S7-1500, spare part Front door for 70 mm width Power supply 5 units per packing unit






























