
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
SIGNAL CABLE, PREASSEMBLED,
Our service for you
Technical specifications
- Product type
Socket
- Height
1950 mm
- Length
210 mm
- Width
1050 mm
- Dim
(L x W x H) 210 x 1050 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9901-0KK42
- RoHS-compliant
Yes
Grey
1050
Other
100 mm
210 mm
Steel
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753401 Siemens 8GK9901-0KK42 8GK99010KK42 Socket (L x W x H) 210 x 1050 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753401 Siemens 8GK9901-0KK42 8GK99010KK42 Socket (L x W x H) 210 x 1050 x 1950 mm Steel Light grey 1 pc(s)
Description
Signal cable pre-assembled for absolute encoder EnDat integrated into the motor 3x (2x0.14) C+4x 0.14+2x0.5 +4x 0.22 C Connector full thread M23 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.8 mm Length (m)= TYPE: 6FX8002-2EQ10 LENGTH (M) = 0 + 10 + 1 + 0































