• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8JH4122 Terminal 1-pin, to rails 16x 3 wire connection 1x 1.5-16mm2 Terminal 1-pin 10 pc(s)

Image similar
Product type
Terminal
Number of pins
1
Content
10 pc(s)
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 10 g
Product type

Terminal

Number of pins

1

Content

10 pc(s)

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1796167 Siemens 8JH4122 Terminal 1-pin, to rails 16x 3 wire connection 1x 1.5-16mm2 Terminal 1-pin 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1796167 Siemens 8JH4122 Terminal 1-pin, to rails 16x 3 wire connection 1x 1.5-16mm2 Terminal 1-pin 10 pc(s)

Description

Terminal 1-pole, to track 16x 3 conductor connection 1x 1.5-16mm2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?