• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8JK3171 TERMINAL 630A 2X50-240/2X50-185SQMM Terminal 1 pc(s)

Image similar
Product type
Terminal
Number of pins
1
Content
1 pc(s)
Type of accessory/spare part
Other
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight 300 g
Product type

Terminal

Number of pins

1

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754472 Siemens 8JK3171 TERMINAL 630A 2X50-240/2X50-185SQMM Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754472 Siemens 8JK3171 TERMINAL 630A 2X50-240/2X50-185SQMM Terminal 1 pc(s)

Description

Terminal 1-pole insulated, 630 A Incoming/outgoing unit 2x50-240/2x50-185 mm2

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)