
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
Cover, for mounting 7XP 3/6 standard devices, zinc-plated
Our service for you
Technical specifications
- Protection class: IP40Surface type: Galvanized
- Product type
Top
- Length
1000 mm
- Width
1000 mm
- Dim
(L x W) 1000 mm x 1000 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1000-2UE10-0A
- RoHS-compliant
Yes
Other
1000
1000 mm
FALSE
FALSE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705541 Siemens 8MF1000-2UE10-0A 8MF10002UE100A Top (L x W) 1000 mm x 1000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705541 Siemens 8MF1000-2UE10-0A 8MF10002UE100A Top (L x W) 1000 mm x 1000 mm Steel 1 pc(s)
Description
SIVACON, cover, for the Installation of standard devices 7XP 3/6, zinc-plated































