• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1000-2VT Hinge set (W x H) 40 mm x 50 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Hinge set
Width
40 mm
Height
50 mm
Dim
(W x H) 40 mm x 50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Hinge set

Width

40 mm

Height

50 mm

Dim

(W x H) 40 mm x 50 mm

Weight

350 g

Content

1 pc(s)

Type

8MF1000-2VT

Documents & Downloads

Datasheet

Datasheet 1706949 Siemens 8MF1000-2VT Hinge set (W x H) 40 mm x 50 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1706949 Siemens 8MF1000-2VT Hinge set (W x H) 40 mm x 50 mm 1 pc(s) Piece

Description

Switch disconnector 80 A, Size 2, 3-pole Front operating mechanism left Complete unit with direct operating mechanism gray Box terminal

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)