
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Base, with lateral cable entry, D: 600 mm, W: 1000 mm, zinc-plated
Our service for you
Technical specifications
- Protection class: IP20Surface type: Galvanized
- Product type
Top
- Features
with air vents
- Length
600 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1006-2UE20-0A
- RoHS-compliant
Yes
Other
600 mm
FALSE
TRUE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700152 Siemens 8MF1006-2UE20-0A 8MF10062UE200A Top with air vents Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700152 Siemens 8MF1006-2UE20-0A 8MF10062UE200A Top with air vents Steel 1 pc(s)
Description
SIVACON, base, with side cable entry, T: 600 mm, W: 1000 mm, zinc-plated































