Datasheet 1685662 Siemens 8MF1060-2HC13-0 Rail mount 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685662 Siemens 8MF1060-2HC13-0 Rail mount 1 pc(s)
Description
SIVACON sicube, mounting rail, serrated, L: 600 mm, galvanized system cabinet SIVACON 8MF1 - as diverse as its requirements. The modular SIVACON 8MF1 modular system enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, adapted to requirements or developed individually, the system cabinets support the individual added value in control cabinet construction. The basis of the SIVACON 8MF1 modular system is the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. Complete cabinets are available in three versions for standard applications: Closed, ventilated and with viewing window. The SIVACON 8MF1 system cabinets are tested in accordance with IEC 61439 for corrosion resistance, heat resistance, resistance to extraordinary heat and fire, lifting, impact testing, protection class of casings, continuity of the protective conductor connection, Evidence of loss-making assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation of control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrolytic galvanized and powder coated housings ensure greater resistance to environmental influences, such as Humidity. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet empty enclosures are available. 4. As required, the SIVACON 8MF system cabinets are available in many special and functional colors, and if required also in multi-color - with a small increase in delivery time.
This text is machine translated.
Description
SIVACON sicube, mounting rail, serrated, L: 600 mm, galvanized system cabinet SIVACON 8MF1 - as diverse as its requirements. The modular SIVACON 8MF1 modular system enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, adapted to requirements or developed individually, the system cabinets support the individual added value in control cabinet construction. The basis of the SIVACON 8MF1 modular system is the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. Complete cabinets are available in three versions for standard applications: Closed, ventilated and with viewing window. The SIVACON 8MF1 system cabinets are tested in accordance with IEC 61439 for corrosion resistance, heat resistance, resistance to extraordinary heat and fire, lifting, impact testing, protection class of casings, continuity of the protective conductor connection, Evidence of loss-making assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation of control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrolytic galvanized and powder coated housings ensure greater resistance to environmental influences, such as Humidity. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet empty enclosures are available. 4. As required, the SIVACON 8MF system cabinets are available in many special and functional colors, and if required also in multi-color - with a small increase in delivery time.
This text is machine translated.
What kind of Case Accessories (Misc.) are you looking for?