
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Base, for corner cubicle, IP55, D: 600 mm, zinc-plated
Our service for you
Technical specifications
- Protection class IP55
- Design the surface: galvanised
- Product type
Top
- Length
500 mm
- Width
800 mm
- Dim
(L x W) 500 mm x 800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1085-2UD11-0A
- RoHS-compliant
Yes
Other
800
500 mm
FALSE
FALSE
Steel
FALSE
Galvanized
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735291 Siemens 8MF1085-2UD11-0A 8MF10852UD110A Top (L x W) 500 mm x 800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735291 Siemens 8MF1085-2UD11-0A 8MF10852UD110A Top (L x W) 500 mm x 800 mm Steel 1 pc(s)
Description
SIVACON, base, for corner cabinet, IP55, T: 600 mm, zinc-plated































