
Highlights & Details
Frame, H: 2000 mm, W: 800 mm, D: 600 mm, RAL 7035
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2000 mm
- Length
600 mm
- Width
800 mm
- Dim
(L x W x H) 600 x 800 x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1086-2GS40
- RoHS-compliant
Yes
Grey
800
Other
2000 mm
600 mm
7035
800 mm
600 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701847 Siemens 8MF1086-2GS40 8MF10862GS40 Frame (L x W x H) 600 x 800 x 2000 mm Steel Light grey 1 pc(s)
Datasheet 1701847 Siemens 8MF1086-2GS40 8MF10862GS40 Frame (L x W x H) 600 x 800 x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701847 Siemens 8MF1086-2GS40 8MF10862GS40 Frame (L x W x H) 600 x 800 x 2000 mm Steel Light grey 1 pc(s)































