
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Base, for corner cubicle, H: 100 mm, RAL 7035
Our service for you
Technical specifications
- Protection class: IP40
- Design the surface: galvanised
- Product type
Top
- Height
1950 mm
- Length
500 mm
- Width
900 mm
- Dim
(L x W x H) 500 x 900 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1095-2UD10-0A
- RoHS-compliant
Yes
Other
900
500 mm
FALSE
FALSE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701441 Siemens 8MF1095-2UD10-0A 8MF10952UD100A Top (L x W x H) 500 x 900 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701441 Siemens 8MF1095-2UD10-0A 8MF10952UD100A Top (L x W x H) 500 x 900 x 1950 mm Steel 1 pc(s)
Description
SIVACON, Base, for corner cabinet, H: 100 mm, RAL 7035































