
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
TOP PLATE IP4X/CABLE/W600/D400
Our service for you
Technical specifications
- Weight: 1.59 kg
- Product type
Underbody
- Length
400 mm
- Width
400 mm
- Dim
(L x W) 400 mm x 400 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2304-4BA05
- RoHS-compliant
Yes
400
1.5 mm
400 mm
FALSE
400 mm
400 mm
FALSE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684984 Siemens 8PQ2304-4BA05 8PQ23044BA05 Underbody (L x W) 400 mm x 400 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684984 Siemens 8PQ2304-4BA05 8PQ23044BA05 Underbody (L x W) 400 mm x 400 mm Steel 1 pc(s)
Description
SIVACON S4 Top plate Degree of protection IP4X With cable entry Width 600 mm Depth 400 mm






























