
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
CIRCUIT-BREAKER VL UL
Our service for you
Technical specifications
- Weight: 1.63 kg
- Product type
Underbody
- Length
600 mm
- Width
400 mm
- Dim
(L x W) 600 mm x 400 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2304-4BA06
- RoHS-compliant
Yes
400
25.5 mm
600 mm
TRUE
400 mm
400 mm
FALSE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684124 Siemens 8PQ2304-4BA06 8PQ23044BA06 Underbody (L x W) 600 mm x 400 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684124 Siemens 8PQ2304-4BA06 8PQ23044BA06 Underbody (L x W) 600 mm x 400 mm Steel 1 pc(s)
Description
circuit-breaker VL 1200 UL type NG (CAT NO. LNX3b900) non-interchangeable frame w. approbation circuit-breaker to UL489 very high breaking capacity 3-pole, nema rating 100kA/480V, (molded case circuit breaker) overcurrent release TM, li TU= 40 degr. ceLSIus In= 900A, rated current iI= 6000...10000a short-circuit protection ir= 900a overcurrent release f. plant protection w/o connection accessories without auxiliary release without auxiliary/alarm switch






























