
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
TOP PLATE IP4X/CABLE/W600/D600
Our service for you
Technical specifications
- Weight: 3.35 kg
- Product type
Underbody
- Height
1950 mm
- Length
400 mm
- Width
600 mm
- Dim
(L x W x H) 400 x 600 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2306-4BA06
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1687119 Siemens 8PQ2306-4BA06 8PQ23064BA06 Underbody (L x W x H) 400 x 600 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687119 Siemens 8PQ2306-4BA06 8PQ23064BA06 Underbody (L x W x H) 400 x 600 x 1950 mm Steel 1 pc(s)
Description
SIVACON S4 Top plate Degree of protection IP4X With cable entry Width 600 mm Depth 600 mm






























