
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
SIVACON S4, door, rotary handle for semi-cylindrical profiles, IP55, H: 1975 mm, W: ...
Our service for you
Technical specifications
- Weight: 4 kg.
- Product type
Underbody
- Length
400 mm
- Width
600 mm
- Dim
(L x W) 400 mm x 600 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2306-6BA05
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1686036 Siemens 8PQ2306-6BA05 8PQ23066BA05 Underbody (L x W) 400 mm x 600 mm Steel 1 pc(s)
Datasheet 1686036 Siemens 8PQ2306-6BA05 8PQ23066BA05 Underbody (L x W) 400 mm x 600 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686036 Siemens 8PQ2306-6BA05 8PQ23066BA05 Underbody (L x W) 400 mm x 600 mm Steel 1 pc(s)
Description
SIVACON S4, door, IP55, H: 1975 mm, W: 600 mm, twist lever for semi-cylindrical profile right






























